Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ST44 DS :: 2-component polyurethane resin, clear, isolating

Item-No.: PURE ST44 DS
€18,50
Category of goods: 1 = discountable

PURE ST44 DS

  • Product Description
  • Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Colour
    • Crystal clear
  • Electrical values
    • Approval
    • Insulating
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H317, H332, H335
    • P-statements
    • P302, P352, P333, P313, P351, P403, P233
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

The crystal-clear polyurethane electrical resin is a 2-component system.

The system has a very low viscosity. When cured, the moulding material is characterised by its high transparency, weathering and UV resistance, as well as resistance to yellowing.

The transmission values are over 90% with a layer thickness of 8 mm.

Fields of application: Sealing of electrical and electronic components such as LED lights
or in general for use in optoelectronics

250 ml tin with 250 g resin

250 ml bottle with 250 g hardener

2-component polyurethane resin, cast resin, sealing compound, insulating compound, polyurethane, resin, sealant, encapsulation, LED, UV stable, resistant to weathering, crystal-clear, high transparency, transmission
  • GHS07
  • Hazard statements

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H332Harmful if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P233Keep container tightly closed.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.

    P403Store in a well-ventilated place.


    For further information see Safety Data Sheet.



Manufacturer : COPALTEC
Factory number : PURE DURCHSICHT ST 44, KRISTAL
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Colour
    • Crystal clear
  • Electrical values
    • Approval
    • Insulating
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H317, H332, H335
    • P-statements
    • P302, P352, P333, P313, P351, P403, P233
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None