Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ST22 NAT :: 2K polyurethane casting resin, natural, heat conducting

Item-No.: PURE ST22 NAT
€24,40
Category of goods: 1 = discountable

PURE ST22 NAT

  • Product Description
  • Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Technology
    • 2 components
    • Colour
    • Natural
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H332, H334, H335, H351, H373
    • P-statements
    • P302, P352, P304, P340, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 560
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Polyurethane electro-casting resin is a two component system.

The casting resin
contains abrasive mineral fillers and is free of halogenated flame retardants.

The system
has a high level of viscosity. In its hardened state the moulding material is characterized by very high
levels of thermal conductivity (1.5 W/m*K), while at the same time providing electrical insulation.

Areas of application: Sealing heat-sensitive electrical and electronic components.

2 K polyurethane casting resin, casting resin, sealing compound, insulating compound, polyurethane, resin, sealing, encapsulation, heat conductivity, cooling, component cooling, thermal management, thermal conductivity
  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H332Harmful if inhaled.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

    H351Suspected of causing cancer (see safety data scheet).

    H373May cause damage to organs (see safety data scheet).

  • Safety instructions

    P302IF ON SKIN: see safety data sheet

    P304IF INHALED: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P340Remove person to fresh air and keep comfortable for breathing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : COPALTEC
Factory number : PURE WÄRMELEITUNG ST 22, NATUR
Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Technology
    • 2 components
    • Colour
    • Natural
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H332, H334, H335, H351, H373
    • P-statements
    • P302, P352, P304, P340, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 560
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None