Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLASTIK-STAHL F :: Plastic metal, 0.5 kg, putty, aluminium-filled

Item-No.: PLASTIK-STAHL F
€31,30
Category of goods: 1 = discountable

PLASTIK-STAHL F

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic steel
    • Model
    • Plastik-Stahl F
  • Electrical values
    • Approval
    • Aluminium-filled
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H318, H319, H412
    • P-statements
    • P361, P353, P338, P310, P363, P405, P501
    • UN-number
    • UN 2736 / UN 3082
    • Class
    • 8, 9
    • Classification Code
    • M6
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 2736 / UN 3082
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • II, III

Putty — aluminium-filled — temperature resistant from -35°C to +120°C

Designed specifically for application on parts made of aluminium, aluminium alloys, magnesium and other light metals.

• For any kind of cost-effective repairs, even to steel
• To fill in cavities in light-metal castings
• To restore parts (e.g. injection-moulded parts, retaining devices)
• Non-corrosive, anti-magnetic
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P310Immediately call a POISON CENTER/doctor/…

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P353Rinse skin with water/shower.

    P361Take off immediately all contaminated clothing.

    P363Wash contaminated clothing before reuse.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10150005
Package weight : 0.787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic steel
    • Model
    • Plastik-Stahl F
  • Electrical values
    • Approval
    • Aluminium-filled
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H318, H319, H412
    • P-statements
    • P361, P353, P338, P310, P363, P405, P501
    • UN-number
    • UN 2736 / UN 3082
    • Class
    • 8, 9
    • Classification Code
    • M6
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 2736 / UN 3082
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • II, III