Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLASTIK-STAHL A :: Plastic metal, 0.5 kg, putty, steel-filled

Item-No.: PLASTIK-STAHL A
€29,70
Category of goods: 1 = discountable

PLASTIK-STAHL A

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic steel
    • Technology
    • 2 components
    • Design
    • Steel-filled
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H319, H412
    • P-statements
    • P361, P353, P338, P310, P363, P405, P501
    • UN-number
    • UN 2735
    • Class
    • 8
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 2735
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • II

Putty — steel-filled — temperature resistant from -35°C to +120°C

The all-rounder in the WEICON plastic metal range. Almost all repair work can be carried out with WEICON Plastic Metal A.

• Removal of corrosion damage and pitting on tanks
• Repairs on pipes and castings
• Repair of cracks on enclosures, machine parts
• Manufacture of models, moulds, tools and jigs
  • GHS07GHS05GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P310Immediately call a POISON CENTER/doctor/…

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P353Rinse skin with water/shower.

    P361Take off immediately all contaminated clothing.

    P363Wash contaminated clothing before reuse.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10000005
Package weight : 0.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic steel
    • Technology
    • 2 components
    • Design
    • Steel-filled
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H319, H412
    • P-statements
    • P361, P353, P338, P310, P363, P405, P501
    • UN-number
    • UN 2735
    • Class
    • 8
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 2735
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • II