0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 3450 :: Structural two-component epoxy adhesive, fast-curing

Item-No.: LOCTITE 3450
€18,30
Category of goods: 1 = discountable

LOCTITE 3450

  • Product Description
  • Technical information
  • General
    • Type
    • Structural adhesive
    • Temperatur max.
    • -55 ... +100
    • Colour
    • Grey
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H411, H318
    • P-statements
    • P101, P102, P501, P273, P280, P302, P352
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III
Loctite 3450 structural bonding - two-component epoxy adhesive, fast-curing, ideal for repairing metal

Technical data

Processing time: 4 - 6 minutes.
Fixture time: 15 minutes.
Operating temperature range: -55°C to +100°C.
Colour after mixing: Grey
Container sizes: 25 ml
  • GHS07GHS05GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 3450
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structural adhesive
    • Temperatur max.
    • -55 ... +100
    • Colour
    • Grey
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H411, H318
    • P-statements
    • P101, P102, P501, P273, P280, P302, P352
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III
Datasheet/manual