Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 3430 24M :: Loctite 3430 Hysol 5-minute adhesive, 24 ml

Item-No.: LOCTITE 3430 24M
€17,70
Category of goods: 1 = discountable

LOCTITE 3430 24M

  • Product Description
  • Technical information
  • General
    • Type
    • 5 minutes adhesive
    • Technology
    • 2 components
    • Temperatur max.
    • -55 ... +100
    • Colour
    • Transparent
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H317, H412, H315, H317, H319, H411
    • P-statements
    • P303, P361, P305, P351, P338, P333, P313
    • UN-number
    • UN 2735 / UN 3082
    • Class
    • 8, 9
    • Classification Code
    • None
    • Content
    • 24
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 2735 / UN 3082
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • None

Loctite Hysol 3430 is a five-minute 2-component epoxy adhesive for applications where a visually transparent bond is important.

Ideal for bonding glass, decorative panelling and displays as well as general craft applications.
Processing time: 4 minutes
Hand tight after 12 minutes

Chemical type: epoxy

Delivery form: 100% liquid & paste
Temperature range -55°C - +100°C

Viscosity: 25 Pa·s
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P303IF ON SKIN (or hair): see safety data sheet

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P361Take off immediately all contaminated clothing.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 53132
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • 5 minutes adhesive
    • Technology
    • 2 components
    • Temperatur max.
    • -55 ... +100
    • Colour
    • Transparent
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H317, H412, H315, H317, H319, H411
    • P-statements
    • P303, P361, P305, P351, P338, P333, P313
    • UN-number
    • UN 2735 / UN 3082
    • Class
    • 8, 9
    • Classification Code
    • None
    • Content
    • 24
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 2735 / UN 3082
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • None
Datasheet/manual