Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 319 :: Structural bonding - Glass-metal adhesive

Item-No.: LOCTITE 319
€13,40
( 335,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 319

  • Product Description
  • Technical information
  • General
    • Type
    • Structural adhesive
    • Technology
    • 2 components
    • Temperatur max.
    • 120
  • Implementation
    • Content
    • 4 ml
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412, H225, H319, H336
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 4/5
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Technical data

• Description: No-Mix Acrylic
• Activator: Loctite 7649
• Fixture time: 1 minute
• Operating temperature range: up to +120°C
• Shear strength (mild steel): 10 N / mm²
• Container sizes: 50 ml set

Applications Adhesives > Structural Adhesives
Chemical method (Meth)Acrylic (monomer)
  • GHS02GHS07GHS05GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P302IF ON SKIN: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 319
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structural adhesive
    • Technology
    • 2 components
    • Temperatur max.
    • 120
  • Implementation
    • Content
    • 4 ml
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412, H225, H319, H336
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 4/5
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual