Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 3090 10M :: Loctite 3090 2-component adhesive for large gaps, 10 g

Item-No.: LOCTITE 3090 10M
€25,20
Category of goods: 1 = discountable

LOCTITE 3090 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Glue
    • Temperatur max.
    • -20... +80
    • Colour
    • Transparent
  • Electrical values
    • Approval
    • für große Spalten
  • Implementation
    • Content
    • 10 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P280, P305, P351, P338, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10/1
    • Unit (g / ml)
    • g/g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite® 3090 represents the latest development in the field of two-component adhesive technology and combines a high gap-filling capacity, high adhesive strength and faster curing.

• Gap-filling capacity: up to 5 mm
• Gel: non-drip
• For overhead applications and vertical surfaces

Innovative 2-component technology:
The activator allows maximum control over the cure time, so the cure is independent of temperature, moisture etc.

Excellent adhesive properties on many different materials:
- Metal
- Most plastics*, e.g. PVC, ABS, PC, PBT
- Rubber
- Porous/absorbent materials such as wood, paper, cardboard, leather and textiles

Practical syringe packaging:
Precise and clean application with the static mixer results in a controlled mixing ratio

Colour:
Not cured: clear
Cured: clear/slightly cloudy
Appearance: highly viscous, thixotropic, gel
Viscosity: thixotropic gel
Mixing ratio (volume) 10 : 1
Processing time: 90 - 180 seconds
Functional strength: 2 - 4 minutes
Full strength: 24 hours
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 3090
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue
    • Temperatur max.
    • -20... +80
    • Colour
    • Transparent
  • Electrical values
    • Approval
    • für große Spalten
  • Implementation
    • Content
    • 10 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P280, P305, P351, P338, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10/1
    • Unit (g / ml)
    • g/g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None