Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER RK-7000 :: Construction adhesive RK-7000, 50 g, yellowish

Item-No.: KLEBER RK-7000
€20,40
Category of goods: 1 = discountable

KLEBER RK-7000

  • Product Description
  • Technical information
  • General
    • Type
    • Construction adhesive
    • Design
    • Based on methyl methacrylate
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Yellowy
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H317, H318, H319, H335, H412
    • P-statements
    • P102, P210, P233, P243, P261, P264
    • UN-number
    • UN 2924 / UN 1133
    • Class
    • 3
    • Classification Code
    • FC
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 2924 / UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II

WEICON construction adhesive RK-7000

High-strength, fast-curing MMA-based (methyl methacrylate) 2-component construction adhesive for bonding various materials.

The following materials can with bonded together and one below the other with high tensile, shear and peel strength properties:
• Plastics (e.g. PVC, ABS, PMMA, fibreglass, phenol)
• Polyurethane
• Epoxide
• Steel and aluminium
• Wood
• Ceramics and many more.

RK construction adhesives are characterised by the following properties:
• High tensile, shear and impact strength
• Fast curing
• Very good adhesion to plastic, metal and many other materials
• Can be used indoors and outdoors
• Weather and chemical-resistant
• Suitable for grinding and painting over
• Versatile in use

Processing time: 10 - 15 minutes
Temperature resistant from -55°C to +125°C
Colour after curing: light yellow
Viscosity of the mixture at +20°C: 53000
Contents: 50 g
  • GHS02GHS07GHS05GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P243Take precautionary measures against static discharge.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10565050
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Construction adhesive
    • Design
    • Based on methyl methacrylate
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Yellowy
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H317, H318, H319, H335, H412
    • P-statements
    • P102, P210, P233, P243, P261, P264
    • UN-number
    • UN 2924 / UN 1133
    • Class
    • 3
    • Classification Code
    • FC
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 2924 / UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II