Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER RK-1300 :: Structural adhesive RK-1300, 50 g, use only as a 2-component adh

Item-No.: KLEBER RK-1300
€18,30
Category of goods: 1 = discountable

KLEBER RK-1300

  • Product Description
  • Technical information
  • General
    • Type
    • Construction adhesive
    • Design
    • Acrylic-based
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H318, H335, H336, H361
    • UN-number
    • UN 1263 / UN 2924
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 60
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263 / UN 2924
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II

Fast acrylic-based 2-component adhesive.
Quantity: 50 g
  • GHS02GHS07GHS05GHS08
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H318Causes serious eye damage.

    H335May cause respiratory irritation.

    H336May cause drowsiness or dizziness.

    H361Suspected of damaging fertility or the unborn child (see safety data scheet).

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10560060
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Construction adhesive
    • Design
    • Acrylic-based
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H318, H335, H336, H361
    • UN-number
    • UN 1263 / UN 2924
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 60
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263 / UN 2924
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II