Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER MIX N50 :: Easy-Mix-N epoxy adhesive, 50 ml, yellowish. Use only as a 2-com

Item-No.: KLEBER MIX N50
€13,20
Category of goods: 1 = discountable

KLEBER MIX N50

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Temperatur max.
    • -50 ... +80
    • Colour
    • Yellow/opaque
    • Model
    • Easy-Mix N
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 2735
    • Class
    • 8, 9
    • Classification Code
    • C7
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 7235
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • III

WEICON 2-component adhesive, Easy-Mix N

Ideal for manufacturing processes with delayed assembly and positioning procedures.

Epoxy adhesives are cold-curing, solvent-free 2-component systems with extremely high bonding strength. They cure to produce a residual elastic bond with high tensile and impact strength. The ideal adhesive for construction, assembly and repairs. For bonding almost all materials such as metal, glass, stone, ceramics, wood and many hard plastics. The cured adhesives do not shrink and are resistant to chemicals.

Processing time: 45 minutes
Properties: viscous, self-levelling
Colour: yellow/opaque
Contents: 50 ml

Use with dosing gun (accessories)
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10650150
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Temperatur max.
    • -50 ... +80
    • Colour
    • Yellow/opaque
    • Model
    • Easy-Mix N
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 2735
    • Class
    • 8, 9
    • Classification Code
    • C7
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 7235
    • Class (IATA)
    • 8, 9
    • Packaging (cargo)
    • III