Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER EPOXYD :: Fast-setting epoxy 24 ml

Item-No.: KLEBER EPOXYD
€7,50
Category of goods: 1 = discountable

KLEBER EPOXYD

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Design
    • Twin syringe
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 24
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

Fast-setting epoxy from WEICON

Fast-setting, 2-component adhesive, suitable for almost all materials. Produces a transparent, residual elastic bond. The practical twin syringe automatically ensures the correct mixing ratio (1:1).

Viscous, self-levelling
Processing time: 3 - 4 minutes
Fast curing
Colour: almost colourless, clear
Contents: 24 ml

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10550024
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Design
    • Twin syringe
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 24
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III