Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JB WELD :: General purpose adhesive for gluing, filling and bonding, 2 x 28

Item-No.: JB WELD
€9,95
Category of goods: 1 = discountable

JB WELD

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Temperatur max.
    • 300
  • Electrical values
    • Approval
    • klebt, füllt und bindet
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H319, H317, H411, H314, H317, H412
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • UN 1760 / UN 3082
    • Class
    • 8
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 1760
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None

Probably the strongest adhesive in the world - glues, fills and bonds any surface - as if it were welded!

JB Weld is considered to be the world's strongest adhesive! It was developed 30 years ago in the United States and is found there in virtually every home as it sells by the million.

Permanently bonds metal, plastic, ceramic, wood, glass, masonry, etc.

  • Seals pipes and fittings

  • Bond instead of welding, soldering, dowelling

  • Can be drilled, painted and sanded

  • Heat resistant up to 300°C

  • Waterproof

  • Resistant to oils, acids and chemicals

  • Non-conductive


The 2-component epoxy resin adhesive is suitable for any purpose and creates permanent connections. Whether metal, wood, glass, ceramic or plastic - JB Weld bonds everything - permanent and super-tight - a bond surface of just 1 square centimetre can hold a load of 278.5 kg.

JB Weld can be worked with for 25 minutes after the 2 components are mixed. The best bond is achieved after 4-6 hours and is fully cured after 8-15 hours. It is then ready for painting, varnishing, sawing, pegging, grinding or sanding - as if it were made of metal.

Shelf-life: 25 years (!) after opening!
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.


    For further information see Safety Data Sheet.



Manufacturer : JB-WELD
Factory number : 90255
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Temperatur max.
    • 300
  • Electrical values
    • Approval
    • klebt, füllt und bindet
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H319, H317, H411, H314, H317, H412
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • UN 1760 / UN 3082
    • Class
    • 8
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 1760
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None