0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JB KWICK :: Bonds just like welding, in 4 minutes

Item-No.: JB KWICK
€10,95
Category of goods: 1 = discountable

JB KWICK

  • Product Description
  • Technical information
  • General
    • Type
    • Binding agent
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H317, H411, H302, H317
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III
J-B Kwik 2-component bonding agent binds in only 4 minutes

• Repaired workpieces ready for use after 20 minutes
• Repairs, fills and bonds metals, iron, steel, aluminium, brass, copper, tin, wood, ceramics and plastics.
• Tensile strength of 148 kg/cm²
• Temperature-resistant to 150°C

Weight: 2 x 28 g

Sticks, fills and bonds all surfaces

JB Kwik was developed in the United States. It is sold by the million and found in virtually every home.

The 2-component adhesive is suitable for any purpose and creates permanent bonds. Whether bonding metal (e.g. iron, steel, aluminium, brass, bronze, copper, tin etc.), wood, glass, ceramics or plastic, JB Kwik bonds anything—permanently and super-fast—in only 4 minutes.

It can be painted, varnished, sawn, dowelled, ground or sanded as if it were made of metal.

JB Kwik does not shrink or crack during curing. Clean glue seams stay clean (as when soldering or welding), smooth surfaces remains smooth. This makes JB Kwik ideal for high-precision work.

The hardened glue is waterproof, withstands temperatures of up to 150°C, oils, acids and chemicals (even battery acid). JB Kwik can simply be washed off the hands during finishing work using soap and water. JB Kwik is odourless as is contains no solvent.

JB Kwik is THE glue for anything that needs to be back in use very quickly — or if you are short of time or patience.

Shelf-life: 25 years (!) after opening!

Typical applications:

DIY


Seal leaks in fittings and drains, repair broken items (glass, ceramics, wood, metals), even out rusted areas, fill cracks and holes in walls (and then sand and paint), fix loose tool handles, stick down loose tiles.

Car

Mechanical damage e.g. repairing the gearbox or engine block, bond cracked plastic parts (e.g. bumper), even out rusty areas and small dents and then paint them.

Household

All imaginable bonding tasks on all hard materials (glass, wood, ceramics, metal), including bonding these materials to one another, e.g. sticking wood to metal.

Delivered in a polythene bag.
  • GHS07GHS09
  • Hazard statements

    H302Harmful if swallowed.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.


    For further information see Safety Data Sheet.



Manufacturer : JB-WELD
Factory number : 90993
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Binding agent
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H317, H411, H302, H317
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III