Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLUE PPF75 K50 :: GLUETEC PU Power Fix 90 2*25 ml

Item-No.: GLUE PPF75 K50
€7,99
Category of goods: 1 = discountable

GLUE PPF75 K50

  • Product Description
  • Technical information
  • General
    • Type
    • Polyurethane adhesive
    • Technology
    • 2 components
    • Colour
    • Black
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H302, H312, H317, H319, H334, H351, H373
    • P-statements
    • P102, P280, P285, P302 + P352, P304 + P340
    • UN-number
    • UN 9004
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • -
    • UN-number (IATA)
    • UN 9004
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None

GLUETEC 2K PU Power Fix 90 2 * 25ml twin-syringe 2K PU Power Fix from Gluetec is a quick-reacting polyurethane adhesive and is suitable for cosmetic and structural repairs of a wide range of materials.

The adhesive is a solid, black plastic. It is permanently elastic, weathering and ageing resistant and is suitable for filling cracks, holes and joints. The black colour makes it particularly suitable for the repair of broken plastic parts (thermoplastics, thermoset plastics) in the body and transport equipment such as bumpers, wrap-ups, such as grinding or postlacquering, possible after the hardening time of only 15 minutes or 60 minutes without any problems.

Simple, clean handling, non-dripping, mouldable
Super-fast curing by chem. reaction without additional heat sources
High-strength connection, permanently elastic, non-shrinking, weather and ageing resistant
After 10-30 minutes post-processing such as grinding, drilling, threading
Can be painted after approx. 60 minutes
Solvent-free, resistant to water, oil, fuel, solvents, acids and alkalis

for use with dosing gun

(The predecessor product PU Power Fix 75 features a shorter processing period)
  • GHS07GHS08
  • Hazard statements

    H302Harmful if swallowed.

    H312Harmful in contact with skin.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H351Suspected of causing cancer (see safety data scheet).

    H373May cause damage to organs (see safety data scheet).

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : REP90.K50 REPAIR PU 90
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polyurethane adhesive
    • Technology
    • 2 components
    • Colour
    • Black
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H302, H312, H317, H319, H334, H351, H373
    • P-statements
    • P102, P280, P285, P302 + P352, P304 + P340
    • UN-number
    • UN 9004
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • -
    • UN-number (IATA)
    • UN 9004
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None