Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLUE MP111 :: GLUETEC Multi Power 3 min. 2* 12.5 ml (25ml)

Item-No.: GLUE MP111
€3,99
Category of goods: 1 = discountable

GLUE MP111

  • Product Description
  • Technical information
  • General
    • Type
    • Methacrylate adhesive
    • Design
    • Fluid
    • Temperatur max.
    • -40 ... +125
    • Colour
    • Milky white/yellow
    • Model
    • Multi Power 3
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H314, H317, H335, H315
    • P-statements
    • P102, P210, P243, P260, P262, P280
    • UN-number
    • UN 1133
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III

GLUETEC Multi Power 3 min. 2 * 12.5 ml twin-syringe multi power 3 min. is a two- component methacrylate adhesive for heat-formable plastics, metals and composite parts. For a mixture of 1:1 the processing time is 4-6 minutes. After about 12-15 minutes the bonded parts are cured and can be transported. After about 1 (up to 3) hour(s) 75% of the maximum adhesion are at room temperature. Multi power is characterized by a combination of high strength and rigidity and is versatile in a wide variety of different materials.

Mixing ratio of 1:1, not in process and not thixotropic
Excellent shearing, peeling and shock resistance
Non-drip
Hardens at room temperature
Resistant to petrol, oil, mild acids and alkalis
Weather- and moisture-resistant

Colour: comp. A: milky white; comp. B: yellow
Temperature resistance: - 40C to + 125°C
  • GHS02GHS05GHS07
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H335May cause respiratory irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P243Take precautionary measures against static discharge.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P262Do not get in eyes, on skin, or on clothing.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : MP3.S25
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Methacrylate adhesive
    • Design
    • Fluid
    • Temperatur max.
    • -40 ... +125
    • Colour
    • Milky white/yellow
    • Model
    • Multi Power 3
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H314, H317, H335, H315
    • P-statements
    • P102, P210, P243, P260, P262, P280
    • UN-number
    • UN 1133
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III