0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42587 2.5 External Enclosure SATA HDD / SSD > USB 3.1

Item-No.: DELOCK 42587
 €28,30

Information

Delock Gehäuse SATA SSD > USB 3.1

In the aluminum enclosure by Delock a 2.5 SATA hard drive or SSD can be installed. The enclosure can be connected via USB Type-A to the PC or laptop.

Specification
• Connector external: 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female
• Connector internal: 1 x SATA 6 Gb/s 22 pin
• suitable for 2.5? SATA HDD / SSD: HDD height up to 12.5 mm, SATA HDD / SSD up to 6 Gbps, HDD / SSD up to 3 TB, supports 5 V HDD / SSD
• Chipset: Asmedia ASM1351
• Data transfer rate: SuperSpeed USB 10 Gbps, SuperSpeed USB 5 Gbps, Hi-Speed 480 Mbps, Full-Speed 12 Mbps, Low-Speed 1.5 Mbps
• LED indicator for power and access
• supports UASP
• Colour: grey
• Dimensions (LxWxH): ca. 125 x 77 x 15.5 mm
• Hot Swap, Plug & Play

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 4.6, Mac OS 10.9
• PC or laptop with a free USB Type-A port

Package content
• 2.5 external enclosure
• Screws
• Cable USB-C™ male to USB Type-A male, length ca. 50 cm
• User manual

Package
• Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 42587
    • Package weight
    • 0.201 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619425877

Datenblätter

Bewertung


Technical Details

  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 42587
    • Package weight
    • 0.201 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619425877

reichelt printfooter