0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z625 :: 2.1 speaker system


Logitech® Z625

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Power supply
    • Internal
  • Other
    • Specification
    • ON - OFF switch
  • Interfaces
    • Audio
    • THX
    • Connection
    • 3.5-mm jack plug, RCA
  • Electrical values
    • Performance
    • 400 W
    • Satellites
    • 2x 35 W
    • Satellites
    • 2
    • Subwoofer
    • 130 W
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
GAMING-GRADE AUDIO AND THE ULTIMATE SOUND EXPERIENCE FOR YOUR MOVIES AND MUSIC.
Z625 is a THX® Certified 2.1 speaker system with deep bass, delivering gaming-grade audio and the ultimate sound experiencefor your movies and music. With 400 watts of peak power, it delivers crisp sound and thundering bass. Supports multiple inputs simultaneously including optical, 3.5 mm and RCA. Connect up to three compatible devices such as your game console, television and computer. There’s no need to disconnect when switching between audio sources. Easily access all controls – including power, volume, bass, headphone jack and auxiliary jack – on the right satellite speaker.

Features
  • THX® Certified audio
  • Powerful sound with 400 W peak power
  • Versatile setup: Optical, 3.5 mm and RCA inputs
  • Easy controls, all located on right speaker


Whats in the box
  • Two satellite speakers
  • Subwoofer
  • Optical cable
  • 3.5 mm audio cable
  • User documentation
  • 2-year manufacturer’s guarantee and full product support



Manufacturer : LOGITECH
Factory number : 980-001256
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Power supply
    • Internal
  • Other
    • Specification
    • ON - OFF switch
  • Interfaces
    • Audio
    • THX
    • Connection
    • 3.5-mm jack plug, RCA
  • Electrical values
    • Performance
    • 400 W
    • Satellites
    • 2x 35 W
    • Satellites
    • 2
    • Subwoofer
    • 130 W
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter