0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6 2 GR :: 2.0 m Cat.6 PiMF patch cable, grey

Item-No.: PATCH-C6 2 GR
Cable length:

Colour:

 €1,60
Category of goods: 1 = discountable

PATCH-C6 2 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • Patch cable
    • Colour
    • Grey
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Temperature range
    • -5 ... +70
    • Specification
    • Assignment according to EIA/TIA 568B
Patch cable Cat.6

- Length: 2.0 metres
- Colour: grey
- PiMF = pairs in metal foil
- Category 6
- RJ45 plug cat.6
- Length imprint in moulded grommet
- Assignment according to EIA/TIA 568B



Package weight : 0.071 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • Patch cable
    • Colour
    • Grey
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Temperature range
    • -5 ... +70
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual
reichelt printfooter