New here? Register now!
Forgot password?

LOGILINK W02B40G 19" Wall mount bracket 2U, light grey

Item-No.: LOGILINK W02B40G
Colour:

 €

14,95

add to list
Article successfully added to the list

Description

LOGILINK W02B40G

LogiLink® 19" Wall mount bracket 2U, light grey

LogiLink’s Hinged Extra Deep Wall Mount Bracket is a cost and space efficient way of mounting patch panels and other networking equipment when floor space is limited. . The bracket is depth adjustable allowing installation of deeper equipment. The hinged design allows easy access to the back of the equipment.

  • Wall bracket for mounting 19" devices
  • 2 units height, WHD 494 x 92 x 400 mm
  • Depth adjustable from 236 up to 400 mm
  • Max. static load: 12 kg
  • Foldable, delivery in space-saving flat pack
  • Color: Grey RAL 7035




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 48 cm (19”) Wandhalterung
    • Mounting form
    • 2 height units
    • Colour
    • RAL 7035, light grey
  • Measures
    • Width
    • 494 mm
    • Height
    • 92 mm
    • Depth
    • 400 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • W02B40G
    • Package weight
    • 1.713 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792051674
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 48 cm (19”) Wandhalterung
    • Mounting form
    • 2 height units
    • Colour
    • RAL 7035, light grey
  • Measures
    • Width
    • 494 mm
    • Height
    • 92 mm
    • Depth
    • 400 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • W02B40G
    • Package weight
    • 1.713 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792051674