New here? Register now!
Forgot password?

EFB 691706FGR1 19" Wall Housing 6U, Depth 450 mm, Flat Pack

Item-No.: EFB 691706FGR1
Colour:

 €

134,95

add to list
Article successfully added to the list

Description

EFB 691706FGR1

Flat Pack:
Deliver y unassembled - Mounting Time for 1 Person < 10 Minutes possible !


  • Steel sheet housing with screwed frame
  • Not pre-assembled, self-ventilated
  • Side wall removable with quick fastener
  • Roof, bottom and rear wall with pre-punched openings for cable entry (230 x 41 mm)
  • Roof prepared for mounting of 2 x single fan (Art.-No. 691664)
  • Inside 2 x 19" rails front-sided, depth-adjustable
  • Front door with window of certified safety glass with lock (thickness 4 mm)
  • Cabinet parts completely earthed
  • Max. load 60 kg
  • Protection degree IP20
  • Paint finish RAL7035, lichtgrau
  • Included accessories: 2 x key
  • Delivery unassembled




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 48 cm (19”) wall cabinet
    • Design
    • 48 cm (19”)
    • Mounting form
    • 6 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL7035
  • Other
    • Specification
    • Flat Pack
  • Measures
    • Width
    • 570 mm
    • Height
    • 370 mm
    • Depth
    • 450 mm
  • Manufacturer specifications
    • Manufacturer
    • EFB-ELEKTRONIK
    • Factory number
    • 691706FGR.1
    • Package weight
    • 15.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759160739
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 48 cm (19”) wall cabinet
    • Design
    • 48 cm (19”)
    • Mounting form
    • 6 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL7035
  • Other
    • Specification
    • Flat Pack
  • Measures
    • Width
    • 570 mm
    • Height
    • 370 mm
    • Depth
    • 450 mm
  • Manufacturer specifications
    • Manufacturer
    • EFB-ELEKTRONIK
    • Factory number
    • 691706FGR.1
    • Package weight
    • 15.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759160739