0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EFB WGB-1906WS60 :: 19" 6U Wall Housing Basic, Depth 600 mm

Item-No.: EFB WGB-1906WS60
Colour:

 €64,95




EFB WGB-1906WS60

  • Product Description
  • Technical information
  • General
    • Type
    • 48cm (19”) Wandschrank
    • Design
    • 48 cm (19”)
    • Mounting form
    • 6 Höheneinheiten
    • Material
    • Stahlblech
    • Colour
    • reinweiß, RAL9010
  • Other
    • Specification
    • Flat Pack
  • Measures
    • Width
    • 535 mm
    • Height
    • 270 mm
    • Depth
    • 600 mm
19" 6U Wall Housing Basic, Depth 600 mm, 1-Part, Flat Pack, RAL9010

  • 19" Wall housing 1-part, type Flat Pack
  • Steel sheet housing screwable, not pre-assembled
  • Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic
  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
  • Roof prepared for mounting of 2 x single fans
  • Roof and bottom with cable entry 145 x 70 mm
  • Inside 2 x 19" profile rails, depth-dajustable, with lateral opening for cable routing
  • Width 535 mm, depth 600 mm
  • Max. load 80 kg (static, equally distributed)
  • Protection degree IP20
  • Incl. key



Manufacturer : EFB-ELEKTRONIK
Factory number : WGB-1906WS.60
Package weight : 13.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48cm (19”) Wandschrank
    • Design
    • 48 cm (19”)
    • Mounting form
    • 6 Höheneinheiten
    • Material
    • Stahlblech
    • Colour
    • reinweiß, RAL9010
  • Other
    • Specification
    • Flat Pack
  • Measures
    • Width
    • 535 mm
    • Height
    • 270 mm
    • Depth
    • 600 mm
reichelt printfooter