0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST16000VN001 16TB Hard Drive Seagate IronWolf - NAS

Item-No.: ST16000VN001
Memory:Model:
 €579,00

Information

Seagate IronWolf NAS HDD 16TB, SATA 6Gb/s

IronWolf
Highest flexibility for NAS housings at home, in SOHO systems and for SMEs

Robust, always-on, NAS-optimized, scalable hard drives Seagate IronWolf hard drives are rugged, always ready and scalable, and are optimized for NAS enclosures at home, in SOHO systems, by creative professionals and in SMBs. They feature AgileArray and RV sensors for optimal performance in systems with multiple hard drives.

Ideal for:
  • Network Attached Storage (NAS) systems with 1 to 8 drive bays
  • Desktop RAID and Server
  • Multimedia Server Memory
  • Private Cloud


AgileArray Hard Drive Optimization for NAS
The IronWolf features AgileArray and is optimized for NAS systems for the ultimate NAS experience. The drive features two-plane balancing for consistent performance, RAID-optimized firmware, and advanced power management.

Multi-User Technology for Higher Workload Rate IronWolf hard drives can withstand the sustained workloads of enterprise and business environments. High data throughput and high workload rate of 180 TB/year for easy multi-user management and large data transfer over the years of operation.

Technical data
  • Storage capacity up to 16 TB
  • Multi-user technology enables workload rate of 180 TB/year
  • MTBF time of 1 million hours
  • Ideal for NAS enclosures with 1 to 8 drive bays
  • Form factor: 3.5"
  • Speed: 7200rpm
  • Cache: 256MB




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Memory
    • 16000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Usage
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk
  • Manufacturer specifications
    • Manufacturer
    • SEAGATE
    • Factory number
    • ST16000VN001
    • Package weight
    • 0.658 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0763649124277

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Memory
    • 16000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Usage
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk
  • Manufacturer specifications
    • Manufacturer
    • SEAGATE
    • Factory number
    • ST16000VN001
    • Package weight
    • 0.658 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0763649124277

reichelt printfooter