Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKB 16-1W :: Device coupler 16 A, 90° angle plug

Item-No.: KKB 16-1W
€5,55
Category of goods: 1 = discountable

KKB 16-1W

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 21 A (UL)
  • General
    • Colour
    • Black
    • Design
    • Angled
    • Type
    • IEC coupling
  • Interfaces
    • Connection
    • C20
  • Measures
    • Cable inlet Ø
    • 10 mm

Device coupler 16 A, 90° angle plug

This cable socket is designed for devices with high power requirements up to 16 A. The socket series is not compatible with standard 10 A IEC plugs owing to transverse contacts.

Cross-section: max. 3 x 2 mm²



Manufacturer : SCHURTER
Factory number : 4790.1200
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 21 A (UL)
  • General
    • Colour
    • Black
    • Design
    • Angled
    • Type
    • IEC coupling
  • Interfaces
    • Connection
    • C20
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual