Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKB 16-1 :: Device coupler up to 16A

Item-No.: KKB 16-1
€4,80
Category of goods: 1 = discountable

KKB 16-1

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Design
    • gerade
    • Type
    • Cable coupling
  • Interfaces
    • Connection
    • C20
  • Measures
    • Cable inlet Ø
    • 10 mm

Device coupler up to 16A

This outlet is designed for devices with high power requirements up to 16 A. The socket series is not compatible with standard 10A IEC plugs owing to transverse contacts.

Cross-section: max. 3 x 2 mm²



Manufacturer : SCHURTER
Factory number : 4795.0000
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Design
    • gerade
    • Type
    • Cable coupling
  • Interfaces
    • Connection
    • C20
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual