Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 16-5 :: Combination element up to 16 A, screw mount, 1.5 mm

Item-No.: KES 16-5
€9,25
Category of goods: 1 = discountable

KES 16-5

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Design
    • With switch
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C19
  • Measures
    • Depth
    • 28.3 mm
    • Height
    • 36 mm
    • Panel cut
    • 46,5 x 32,5 mm
    • Width
    • 67 mm

Combination element up to 16 A, screw mount, 1.5 mm

This combination element is designed for devices with high power requirements up to 16 A. Transverse contacts make this series of plug incompatible with standard 10-A non-heating appliance plugs.

Cross-section: max 3x2 mm²



Manufacturer : SCHURTER
Factory number : EC11.0001.001
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Design
    • With switch
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C19
  • Measures
    • Depth
    • 28.3 mm
    • Height
    • 36 mm
    • Panel cut
    • 46,5 x 32,5 mm
    • Width
    • 67 mm
Datasheet/manual