Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 16-1 :: Appliance plug up to 16 A, screw mount

Item-No.: KES 16-1
€1,40
Category of goods: 1 = discountable

KES 16-1

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • horizontaler Flansch
    • Colour
    • Black
  • Electrical values
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
    • Approval
    • VDE, UL
  • Interfaces
    • Connection
    • C19
  • Implementation
    • Mounting
    • Screw mounting
  • Measures
    • Panel cut
    • 32.6 x 24.5 mm
    • Height
    • 42 mm
    • Width
    • 53 mm
    • Depth
    • 28.3 mm
Appliance plug up to 16 A, screw mount

This plug is designed for appliances with high power requirements up to 16 A. Transverse contacts make this series of plug incompatible with standard 10-A non-heating appliance plugs.

Cross-section: max 3x2 mm²



Manufacturer : SCHURTER
Factory number : 4798.9000
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • horizontaler Flansch
    • Colour
    • Black
  • Electrical values
    • Current
    • 16
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
    • Approval
    • VDE, UL
  • Interfaces
    • Connection
    • C19
  • Implementation
    • Mounting
    • Screw mounting
  • Measures
    • Panel cut
    • 32.6 x 24.5 mm
    • Height
    • 42 mm
    • Width
    • 53 mm
    • Depth
    • 28.3 mm
Datasheet/manual