Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C20F 16A :: C20F filter for high currents, screw version

Item-No.: C20F 16A
€17,95
Category of goods: 1 = discountable

C20F 16A

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • IEC 61140, Klasse I
    • Current
    • 16
  • General
    • Colour
    • schwarz
    • Design
    • For high currents
    • Type
    • Filter
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C19
  • Measures
    • Panel cut
    • 34.8 x 26.3 mm

Filter for high currents, screw version



Manufacturer : SCHURTER
Factory number : C20F.0001
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • IEC 61140, Klasse I
    • Current
    • 16
  • General
    • Colour
    • schwarz
    • Design
    • For high currents
    • Type
    • Filter
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C19
  • Measures
    • Panel cut
    • 34.8 x 26.3 mm
Datasheet/manual