New here? Register now!
Forgot password?

INT 524148 16-Port Gigabit Ethernet Rackmount Switch

Item-No.: INT 524148

 €

99,95

add to list
Article successfully added to the list

Description

16-Port Gigabit Ethernet Rackmount Switch

Boost your network speed.
The Intellinet Gigabit Ethernet Rackmount Switch offers an array of features while providing superior network throughput.

Extreme Flexibility
Sixteen 10/100/1000 Mbps auto-sensing ports automatically detect optimal network speeds.

Extreme Throughput
With a backplane speed of 32 Gbps, there is plenty of performance available for your computers, servers and other networking devices.




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 2.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • INTELLINET
    • Factory number
    • 524148
    • Package weight
    • 2.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766623524148
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 2.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • INTELLINET
    • Factory number
    • 524148
    • Package weight
    • 2.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766623524148