0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM FLIP :: 140cm, Interactive Display, Pivot, EEC A


Flip

  • Product Description
  • Technical information
  • General
    • Type
    • Digitaler Flipchart
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Usages
    • Digital Signage
    • Remote control
    • No
  • Display
    • Diagonal
    • 139.7 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Touch technology
    • Advanced IR
    • Brightness
    • 220 cd/m²
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
    • VESA
    • 400x400
  • Interfaces
    • HDMI
    • 1x
    • USB
    • 2x USB 2.0
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 100 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 4700:1
    • Pivotfunction
    • Yes
    • Operating system
    • TIZEN 3.0
  • Measures
    • Width
    • 1303 mm
    • Depth
    • 52 mm
    • Height
    • 806 mm
  • Weights
    • Weight
    • 28.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • WM55H
    • Energy Efficiency
    • A
    • viewable screen size
    • 138 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 100 W
    • Annual power consumption
    • 146 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Draw. Write. Inspire.
Enjoy the smooth, familiar feel of traditional writing on a versatile digital display. Up to four people can all get creative at the same time, using any object as a writing tool to create content and designs in a variety of different colours and styles.

Welcome to the future of collaboration
Samsung Flip connects with mobile devices, laptops, USB sticks, external screens via HDMI and the internet so that your team can share and edit content in real time.

Smooth and simple navigation
Samsung Flip's intuitive, user-friendly menu simplifies navigation and reduces the time required to access controls or view content. You can also preview individual pages and make changes instantly on screen.

Customized and Comfortable Creativity
The Samsung Flip display delivers unprecedented collaboration efficiency by condensing the multiple tools and processes required for a traditional meeting into a sleek, stylish all-in-one design. Participants do not need a specialized touch pen to scroll or erase, and can instead use a quick palm swipe. Flip users also can access up to 20 pages of writing space, with embedded search functionalities available to instantly direct participants to specific content. This continuous, rolling stream avoids the lost time and interruptions that often result as participants have to search through multiple sheets of paper or lines of notes to locate a specific detail.

Each Flip display is customizable and can configure to portrait or landscape orientations to suit unique meeting needs. When coupled with its height-adjustable stand, the Flip also maximizes available writing space at users’ preferred positions. Should a meeting require more centralized, roundtable-style discussion, users can remove and connect the Flip display to a compatible wall mount.



Manufacturer : SAMSUNG
Factory number : LH55WMHPTWC/EN
Package weight : 35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitaler Flipchart
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Usages
    • Digital Signage
    • Remote control
    • No
  • Display
    • Diagonal
    • 139.7 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Touch technology
    • Advanced IR
    • Brightness
    • 220 cd/m²
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
    • VESA
    • 400x400
  • Interfaces
    • HDMI
    • 1x
    • USB
    • 2x USB 2.0
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 100 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 4700:1
    • Pivotfunction
    • Yes
    • Operating system
    • TIZEN 3.0
  • Measures
    • Width
    • 1303 mm
    • Depth
    • 52 mm
    • Height
    • 806 mm
  • Weights
    • Weight
    • 28.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • WM55H
    • Energy Efficiency
    • A
    • viewable screen size
    • 138 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 100 W
    • Annual power consumption
    • 146 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual
reichelt printfooter