0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBBGB0100HBK :: 10TB WD My Book

Item-No.: WDBBGB0100HBK
Memory:

 €246,95




WDBBGB0100HBK

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 10000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book (2016)
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139.3 mm
    • Height
    • 170.6 mm
  • Weights
    • Weight
    • 0.96 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47-63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Trusted and loved high-capacity storage.
Compact outside. Powerful inside. Store massive amounts of photos, videos, music and documents with My Book desktop storage.

Complete Backup
Equipped with WD Backup software for Windows and Apple Time Machine compatibility for Mac, the My Book desktop hard drive can back up your photos, videos, music and documents. The My Book desktop hard drive also works great with Acronis® True Image™ WD Edition software to schedule full system backups.

Password Protection
The My Book drive’s built-in 256-bit AES hardware encryption with WD Security™ tools helps keep your content private and safe. Just activate password protection and set your own personalized password.

Watch the Power of My Book Come to Life
We live hectic lives and generate tons of digital content. My Book desktop storage has massive storage capacity so you can confidently back up the files that make up your digital life.

Do More With Discovery
Included WD Discovery™ software connects to popular social media and cloud storage services, like Facebook, Dropbox and Google Drive™. Import your photos, videos and docs to the My Book drive to help preserve your online life. WD Discovery can also be used to manage your drive with WD Drive Utilities.

Easy to Use
My Book desktop storage is ready to use out of the box so you can start transferring files, saving your memories and backing up right away. It comes with all the software you need to help protect your data, including WD Backup and WD Security software and is compatible with Time Machine.

Technical Specifications
Formatted exFAT for out-of-the-box compatibility with Windows and Mac. Operating System: Windows® 10, Windows 8.1 or Windows 7 operating systems. macOS® High Sierra, Sierra (10.12), El Capitan (10.11) operating systems (reformatting required).
Interface
USB 3.0 / USB 2.0 compatible

Package Includes
  • My Book External Hard Drive
  • USB 3.0 cable
  • AC adapter
  • WD Discovery™ software with WD Backup™, WD Security™ and WD Drives Utilities™
  • Quick install guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBBGB0100HBK
Package weight : 1.338 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 10000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book (2016)
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139.3 mm
    • Height
    • 170.6 mm
  • Weights
    • Weight
    • 0.96 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47-63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual
reichelt printfooter