0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBWLG0100HBK 10TB WD Elements Desktop

Item-No.: WDBWLG0100HBK
Memory:
 €227,90

Information

WD Elements Desktop schwarz 10TB, USB 3.0

WD Elements USB 3.0 desktop hard drives offer reliable, high-capacity add-on storage, ultra-high data transfer rates, universal connectivity and up to 10TB capacity. A free trial version of the WD SmartWare Pro automatic backup software is included.

USB 3.0 and USB 2.0 compatible This drive offers you both compatibility with the latest USB 3.0 devices and backward compatibility with USB 2.0 devices.

Maximum transfer rates When connected to a USB 3.0 port, the WD Elements desktop hard drive provides ultra-fast data transfer.

More power for the PC If your internal hard drive is almost full, your computer will slow down. Do not delete any files. Move files to your desktop hard drive WD Elements to create space on your internal hard drive and get your computer up and running again.

Enormous capacity in slim design With up to 10TB in a sleek design, the WD Elements desktop hard drive is the ideal storage solution and simple add-on storage for all your important photos, music, videos and other files.

Free trial version of WD SmartWare Pro backup software The WD Elements desktop hard drive includes a free trial version of WD SmartWare Pro backup software. This backup software lets you back up your files to your WD Elements drive or to the cloud via your DropBox account.

WD quality through and through
We know that your data is important to you. That is why we manufacture the built-in hard disk according to our demanding criteria such as longevity, shock resistance and long-term reliability. Then we protect the drive with a rugged case that offers a perfect combination of style and protection.

Formatted for Windows Preformatted for NTFS, compatible with Windows. Can be easily reformatted for the Mac, of course.

Advantages:
- Ultra-fast data transfers with USB 3.0
- High capacity add-on memory
- Trial version of the backup software WD SmartWare Pro for download
- Plug-and-play capability for Windows PCs
- WD quality through and through

Scope of delivery:
- Desktop hard disk 10 TB
- USB cable
- power supply
- quick installation guide




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Memory
    • 10000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Elements Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 48 mm
    • Depth
    • 135 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.95 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDBWLG0100HBK-EESN
    • Package weight
    • 1.296 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037864648

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Memory
    • 10000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Elements Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 48 mm
    • Depth
    • 135 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.95 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDBWLG0100HBK-EESN
    • Package weight
    • 1.296 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037864648

reichelt printfooter