- General
- Technology
- AMVA3 panel, matt
- Power supply
- AC 100 - 240 V, 60/50 Hz
- Display
- Physical resolution
- 1920 x 1080 Pixel
- Presentable colors
- 16.7 million
- Viewing angle horizontal
- 178 °
- Viewing angle vertical
- 178 °
- Electrical values
- Vertical frequency (analog)
- 50 - 76 Hz
- Horizontal frequency, analog
- 30 - 83 kHz
- Operating voltage
- 100 - 240 V
- Energy efficiency
- viewable screen size
- 108 cm
- viewable screen size
- 43 Inch
- Power Consumption (On)
- 73 W
- Annual power consumption
- 106 kWh
- Power Consumption (Standby)
- 0.5 W
- Power Consumption (DC Off)
- 0.5 W
*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.
43” Full HD professional large format display with USB media playback
ProLite LE4340S is a 43'' Full HD, professional and fan-less LED-backlit display. Incorporating the latest Commercial Grade AMVA panel technology, the display guarantees great viewing from all angles, high brightness and exceptional colour clarity. A wide range of video and audio inputs ensures compatibility with multiple platforms. ProLite LE4340S is prepared for easy installation using the VESA wall mount. This display will suit a massive range of applications including public signage, retail, exhibitions and conference centres, POS/POI, control rooms and production facilities.