0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA LE4041UHS :: 100cm - VGA/DVI/2xHDMI/Speaker/RS232 - EEK B


iiyama ProLite LE4041UHS

  • Product Description
  • Technical information
  • General
    • Type
    • Large Format Display
    • Technology
    • MVA panel, matt
    • Speaker
    • Yes
    • Design
    • Without stand
    • Colour
    • Black
    • Usages
    • Digital Signage
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
  • Display
    • Diagonal
    • 100 cm
    • Diagonal
    • 39.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.229 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
    • VESA
    • 400x200
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Interfaces
    • HDMI
    • 2x
    • Seriell Port
    • 1x RS232C
  • Electrical values
    • Response time
    • 4 ms
    • Vertical frequency (analog)
    • 24 - 75 Hz
    • Horizontal frequency, analog
    • 30 - 135 kHz
    • Operating voltage
    • 100 - 240 V
  • Implementation
    • Contrast ratio
    • 5000:1
    • Pivotfunction
    • No
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 922 mm
    • Depth
    • 70 mm
    • Height
    • 529 mm
  • Weights
    • Weight
    • 15.6 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite LE4041UHS
    • Energy Efficiency
    • B
    • viewable screen size
    • 100 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 64 W
    • Annual power consumption
    • 94 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

40’’ 4K monitor with high contrast, MVA panel and robust metal bezel

The ProLite LE4041UHS is an excellent 4K (3840 x 2160) monitor, offering a gigantic viewable area with 4 times more information and work space than a Full HD screen. Due to the high DPI (dots per inch) the monitor displays an incredibly sharp and crisp image. The VA panel technology offers exceptional colour performance, high contrast (5000:1) and wide viewing angels. The display supports PIP function, which allows users to watch images coming from different sources. The OSD can be controlled with both control buttons and an included remote control. The ProLite LE4041UHS suits a massive range of applications including public signage, retail, photographic and web design, and gaming.



Manufacturer : IIYAMA
Factory number : LE4041UHS-B1
Package weight : 20.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Large Format Display
    • Technology
    • MVA panel, matt
    • Speaker
    • Yes
    • Design
    • Without stand
    • Colour
    • Black
    • Usages
    • Digital Signage
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
  • Display
    • Diagonal
    • 100 cm
    • Diagonal
    • 39.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.229 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
    • VESA
    • 400x200
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Interfaces
    • HDMI
    • 2x
    • Seriell Port
    • 1x RS232C
  • Electrical values
    • Response time
    • 4 ms
    • Vertical frequency (analog)
    • 24 - 75 Hz
    • Horizontal frequency, analog
    • 30 - 135 kHz
    • Operating voltage
    • 100 - 240 V
  • Implementation
    • Contrast ratio
    • 5000:1
    • Pivotfunction
    • No
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 922 mm
    • Depth
    • 70 mm
    • Height
    • 529 mm
  • Weights
    • Weight
    • 15.6 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite LE4041UHS
    • Energy Efficiency
    • B
    • viewable screen size
    • 100 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 64 W
    • Annual power consumption
    • 94 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

reichelt printfooter