• Mounting form

  • Length

  • Width

  • Height

  • Nominal load

  • Tolerance


  • 10 Watt, axial

  •  1 - 7 of  7  items. 
 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    1 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±50

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    1000 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    10 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    100 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    10000 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    33 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    19.05 mm

  • Width:

    15.88 mm

  • Height:

    9.91 mm

  • Nominal load:

    10.0 W

  • Tolerance:

    1%

  • Resistor:

    330 Ohm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.005 kg