Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-120KA 16A :: Fuse, 10.3 x 38 mm, fast-acting, 16 amps

Item-No.: F-120KA 16A

0,85 €
10
0,765 €
100
0,595 €
1000
0,425 €
€0,85
Category of goods: 1 = discountable

F-120KA 16A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-voltage fuse
    • Design
    • Quick-acting
  • Electrical values
    • Breaking capability
    • 120 kA
    • Current
    • 16.0
  • Specials
    • Specification
    • gl-gG 500/400 V
  • Measures
    • Length
    • 38.0 mm
    • Ø
    • 10.3 mm

16 A fast-acting low-voltage fuse



Manufacturer : ESKA
Factory number : 1038.630
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-voltage fuse
    • Design
    • Quick-acting
  • Electrical values
    • Breaking capability
    • 120 kA
    • Current
    • 16.0
  • Specials
    • Specification
    • gl-gG 500/400 V
  • Measures
    • Length
    • 38.0 mm
    • Ø
    • 10.3 mm
Datasheet/manual