Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO SG60 20 :: WIKO super glue instant adhesive SG 60 20 g

Item-No.: WIKO SG60 20
€5,99
Category of goods: 1 = discountable

WIKO SG60 20

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Medium-fast curing
    • Colour
    • Transparent
    • Temperatur max.
    • 82
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Odourless, non-blooming instant adhesive that is well suited for many materials, especially for adhesion in modelling.

Medium viscosity.

Medium fast curing, odourless, non-blooming, less susceptible to the influence of moisture, suitable for modelling and fine-pored polystyrene.


Chemical characterisation: Cyanacrylate alkoxy ethyl ester

Appearance: clear / colourless

Viscosity: 40 - 90 mPas at 25°C

Temperature resistance: 82°C



Manufacturer : GLUETEC
Factory number : SG60.F20
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Medium-fast curing
    • Colour
    • Transparent
    • Temperatur max.
    • 82
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None