Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO SG2000 20 :: WIKO super glue instant adhesive SG 2000 20 g

Item-No.: WIKO SG2000 20
€2,20
Category of goods: 1 = discountable

WIKO SG2000 20

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Prolonged curing
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

WIKO instant adhesive SG2000 20 g longer curing, fills gaps, for porous surfaces, wood, cork, ceramics, rubber and plastic, readjustment possible.

Chemical characterisation: Ethyl-2-2-cyanoacrylate monomer

Colour: clear / colourless
Viscosity: 2200 - 2800 cPs (Brookfield) at 25°C
Temperature resistance: 82°C
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : SG2000.F20
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Prolonged curing
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III