Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO SG FILLER :: WIKO super glue filler (filling sand) 30 g

Item-No.: WIKO SG FILLER
€2,40
Category of goods: 1 = discountable

WIKO SG FILLER

  • Product Description
  • Technical information
  • General
    • Type
    • Filling sand
    • Design
    • For joins, holes
    • Model
    • Super Glue Filler
  • Implementation
    • Content
    • 30 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 30
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Used for filling holes, joints and gaps when using cyanoacrylate adhesives.

Suitable for use on almost all materials.



Manufacturer : GLUETEC
Factory number : SGF.F30
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Filling sand
    • Design
    • For joins, holes
    • Model
    • Super Glue Filler
  • Implementation
    • Content
    • 30 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 30
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None