Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 11802500 :: WEICON spray adhesive - removable - 500 ml

Item-No.: WEICON 11802500
€10,30
Category of goods: 1 = discountable

WEICON 11802500

  • Product Description
  • Technical information
  • General
    • Type
    • Spray adhesive
    • Design
    • Removable
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H411
    • P-statements
    • P102, P210, P251, P271, P273, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Specifically suited for removable, repositionable connections. Colourless. Does not penetrate, does not discolour and does not cause any wave formation, even for thin materials.

Areas of application
- Fixing of stencils, billboards, posters, photos, decorations in booth construction, layouts or technical drawings etc. Therefore ideal for the graphics area
- Paper, paperboard and films can be adhered with and among each other
For one-sided application: removable
For two-sided application: permanent

Article characteristics
Base synthetic rubber
Processing temperature + 10 to + 30°C
Airing time 5 to 15 minutes
Open time maximum 60 minutes
Temperature resistance - 20 to + 65°C
Yield approx. 13 m²
  • GHS02GHS04GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P271Use only outdoors or in a well-ventilated area.

    P273Avoid release to the environment.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 11802500
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spray adhesive
    • Design
    • Removable
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H411
    • P-statements
    • P102, P210, P251, P271, P273, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None