Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 11801500 :: WEICON spray adhesive - extra strong -, 500 ml

Item-No.: WEICON 11801500
€10,80
Category of goods: 1 = discountable

WEICON 11801500

  • Product Description
  • Technical information
  • General
    • Type
    • Spray adhesive
    • Design
    • Extra strong
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P302, P352, P312, P370, P378, P403, P235, P405
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Special type for permanent, strong adhesions rough and uneven surfaces. The spray quantity can be adjusted continuously (low/middle/high) via the special valve.

Areas of application
Also for large-area adhesions of:
- Felt, PVC film, artificial leather, carpet coverings
- Plastic, paperboard
- Foam and sponge rubber
- Insulation, soft foam
- Vinyl, leather, rubber as well as metal and wood

Article characteristics
Base synthetic rubber
Processing temperature + 10 to + 30°C
Airing time 5 to 10 minutes
Open time maximum 45 minutes
Temperature resistance - 20 to + 80°C
Yield approx. 4 m²
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P235Keep cool.

    P302IF ON SKIN: see safety data sheet

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P352Wash with plenty of water/…, see safety data sheet.

    P370In case of fire: see safety data sheet.

    P378Use to extinguish: see safety data sheet

    P403Store in a well-ventilated place.

    P405Store locked up.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 11801500
Package weight : 0.4563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spray adhesive
    • Design
    • Extra strong
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P302, P352, P312, P370, P378, P403, P235, P405
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None