Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 648 10ML :: Loctite 648 fitting part adhesive, high-strength.

Item-No.: LOCTITE 648 10ML
€15,80
( 158,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 648 10ML

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive for adherends
    • Design
    • High-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite 648 is used to bond cylindrical fitting parts.

The product cures when hermetically sealed between close-fitting metal surfaces and prevents independent loosening and leaking caused by shock and vibration. Typical applications include attaching gears and sprockets to transmission shafts and rotors to shafts of electric motors.

Content: 10 ml
  • GHS07GHS05GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P302IF ON SKIN: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 648
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive for adherends
    • Design
    • High-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual