Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 480 20GR :: Loctite 480 instant adhesive, 20 g, impact-resistant

Item-No.: LOCTITE 480 20GR
€35,30
Category of goods: 1 = discountable

LOCTITE 480 20GR

  • Product Description
  • Technical information
  • General
    • Type
    • Instant glue
    • Technology
    • 1 component
    • Temperatur max.
    • 100
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335, H412
    • P-statements
    • P261, P276, P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None

Black, impact-resistant instant adhesive.

For bonding metal/metal and metal/rubber.

Maximum resistance to shear and impact loading.

Temperature range: up to 100°C
Hand-tight (steel at 22°C and 50% humidity): 60 - 120 seconds
Viscosity: 300 mPa·s

Especially suitable for metal/plastics
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 406
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Instant glue
    • Technology
    • 1 component
    • Temperatur max.
    • 100
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335, H412
    • P-statements
    • P261, P276, P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None