Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER VA250-12 :: Cyanoacrylate contact adhesive VA 250, 12 g, bl

Item-No.: KLEBER VA250-12
Colour:

€15,70
Category of goods: 1 = discountable

KLEBER VA250-12

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Fast curing
    • Design
    • Fluid
    • Colour
    • Opaque
  • Implementation
    • Content
    • 12 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P102, P261, P264, P271, P280, P302, P352
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 12
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Rubber-filled cyanoacrylate contact adhesive VA 250 black from WEICON

Extremely rapid, liquid single-component adhesive. Particularly suitable for bonding metal, plastic and rubber together, and one beneath the other.

Resistant to long-lasting influences of humidity. High level of peel strength and impact resistance.

Basis: ethyl ester
Residual elastic
With slower curing time
High viscosity, 2000 - 3000 mPa-s
Temperature resistant from -50°C to +135°C
Colour: black
Quantity: 12 g
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P271Use only outdoors or in a well-ventilated area.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 12600012
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Fast curing
    • Design
    • Fluid
    • Colour
    • Opaque
  • Implementation
    • Content
    • 12 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P102, P261, P264, P271, P280, P302, P352
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 12
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None