reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 236092 :: SKIN superglue with needle, 20 g, high viscosity

Item-No.: JAMARA 236092
€3,65
Category of goods: 1 = discountable

JAMARA 236092

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Skin, with needle
    • Design
    • Viscous
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P280, P261, P305, P351, P338, P304, P340
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Jamara superglue has been extremely popular in model-building and industrial applications for many years.
Superglue in consistent industrial quality for the highest demands and permanent bonds.
Our adhesive has been developed and tested in complex procedures to obtain the best results.

The needle in the lid prevents gumming or clumping even when used frequently.

Use:

High-viscosity SKIN superglue for flexible bonding of porcelain, ceramics, wood, leather, rubber, plastics, metal, cork and cardboard.
Not suitable for PP, PE, Teflon, polystyrene and synthetic fabrics.

Technical data:

- Content: 20 g
- Type of packaging: plastic bottle
- High viscosity
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P304IF INHALED: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P340Remove person to fresh air and keep comfortable for breathing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : JAMARA
Factory number : 236092
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Skin, with needle
    • Design
    • Viscous
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P280, P261, P305, P351, P338, P304, P340
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None