Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 236085 :: Jamara activator spray, 200 ml

Item-No.: JAMARA 236085
€5,99
Category of goods: 1 = discountable

JAMARA 236085

  • Product Description
  • Technical information
  • General
    • Type
    • Activator spray
    • Design
    • For instant adhesive
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P251, P271, P273, P280
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
Jamara activator spray accelerates the curing of instant adhesives.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P271Use only outdoors or in a well-ventilated area.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : JAMARA
Factory number : 236085
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Activator spray
    • Design
    • For instant adhesive
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P251, P271, P273, P280
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None