Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 230460 :: Jamara superglue, styro, 20 g

Item-No.: JAMARA 230460
€7,99
Category of goods: 1 = discountable

JAMARA STYRO

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • For polystyrene foam
    • Model
    • Styro
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H335, H319, H315
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Superglue for the easy bonding of materials such as styrofoam and materials similar to styrofoam like HT-moulded foam, Novalight etc.

Indispensable for accelerating the construction period or repair of suitable aero models.

Odour-free.


Plastic nozzle, 20 g



Manufacturer : JAMARA
Factory number : 230460
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • For polystyrene foam
    • Model
    • Styro
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H335, H319, H315
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None