Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 230406 :: EXTRA superglue for plastics, 20 ml

Item-No.: JAMARA 230406
€3,85
Category of goods: 1 = discountable

JAMARA 230406

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Semi-viscous
    • Design
    • für Kuststoffe
    • Model
    • EVO
  • Implementation
    • Content
    • 20 ml
  • Environmental information
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Jamara superglue has been extremely popular in model-building and industrial applications for many years.
Superglue in consistent industrial quality for the highest demands and permanent bonds.
Our adhesive has been developed and tested in complex procedures to obtain the best results.

Use:

Suitable for bonding all kinds of plastics such as celluloid, Plexiglas, PVC, polystyrene, PSB, SAN and ABC plastics. It is also suitable for bonding glass, metal, ceramics and wood either to themselves or to one another.

Technical data:

- Content: 20 g
- Type of packaging: plastic bottle
- Medium viscosity



Manufacturer : JAMARA
Factory number : 230406
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Technology
    • Semi-viscous
    • Design
    • für Kuststoffe
    • Model
    • EVO
  • Implementation
    • Content
    • 20 ml
  • Environmental information
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None