Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 230022 :: EVO superglue, high viscosity, 20 g

Item-No.: JAMARA 230022
€2,85
Category of goods: 1 = discountable

JAMARA 230022

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Viscous
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Jamara superglue has been extremely popular in model-building and industrial applications for many years.
Superglue in consistent industrial quality for the highest demands and permanent bonds.
Our adhesive has been developed and tested in complex procedures to obtain the best results.

Use:

For bonding the following materials: porcelain, ceramic, wood, cardboard.
Not suitable for PP, PE, Teflon, polystyrene, synthetic fabrics.

Technical data:

- Content: 20 g
- Type of packaging: plastic bottle
- Viscosity: high viscosity
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : JAMARA
Factory number : 230022
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Viscous
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None