Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 230020 :: Jamara instant adhesive, EVO, low viscosity, 20 gr

Item-No.: JAMARA 230020
€2,85
Category of goods: 1 = discountable

EVO-Bond W-20

  • Product Description
  • Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Highly fluid
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
EVO low viscosity instant adhesive 20 g - W20

Ideal for immediate repairs in model construction, home, workshop and car.

It bonds a wide variety of materials such as porcelain, ceramic, wood, leather, rubber, plastics, metal, cork and cardboard.

Not suitable for PP, PE, Teflon, polystyrene, synthetic fabrics.
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : JAMARA
Factory number : 230020
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyanoacrylate adhesive
    • Design
    • Highly fluid
  • Implementation
    • Content
    • 20 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P261, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None